Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PQQ10W-Q24-S15-S
PQQ10W-Q24-S15-S
Extended
* Images are for reference only
PQQ10W-Q24-S15-S
Attributes
Value
Manufacturer
CUI
MFR.Part #
PQQ10W-Q24-S15-S
JLCPCB Part #
C6255587
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 10W 12mm 150mVp-p 15V 22mm 330uF 500kHz 667mA 88% 9.5mm 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)667mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Length22mm
Capacitive Load(Max)330uF
Voltage - Supply9V~36V
Frequency500kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Width9.5mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PQQ10W-Q24-S15-S
PQQ10W-Q24-S15-S

* Images are for reference only

PQQ10W-Q24-S15-S

Extended
Manufacturer

CUI

MFR.Part #
PQQ10W-Q24-S15-S
JLCPCB Part #
C6255587
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 10W 12mm 150mVp-p 15V 22mm 330uF 500kHz 667mA 88% 9.5mm 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQQ10W-Q24-S15-S

* Images are for reference only

PQQ10W-Q24-S15-S
Extended
Manufacturer

CUI

MFR.Part #
PQQ10W-Q24-S15-S
JLCPCB Part #
C6255587
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 10W 12mm 150mVp-p 15V 22mm 330uF 500kHz 667mA 88% 9.5mm 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQQ10W-Q24-S15-S Specifications

PQQ10W-Q24-S15-S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)667mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Length22mm
Capacitive Load(Max)330uF
Voltage - Supply9V~36V
Frequency500kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Width9.5mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQQ10W-Q24-S15-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQQ10W-Q24-S15-S Documents

PQQ10W-Q24-S15-S datasheets or manufacturer documentation.

Datasheet: PQQ10W-Q24-S15-S Datasheet (PDF)

PQQ10W-Q24-S15-S Schematic Symbol & PCB Footprint

The PQQ10W-Q24-S15-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.