


- Manufacturer
- MFR.Part #
- MCP1804T-2502I/OT
- JLCPCB Part #
- C625414
- Package
- SOT-23-5
- Description
- SOT-23-5 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 100mA | |
| Input Voltage | 2V~28V | |
| Features | Built-in LDO regulator、Overcurrent Protection | |
| Output Voltage | 2.5V |

* Images are for reference only
MCP1804T-2502I/OT
Extended- Manufacturer
- MFR.Part #
- MCP1804T-2502I/OT
- JLCPCB Part #
- C625414
- Package
- SOT-23-5
- Description
- SOT-23-5 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP1804T-2502I/OT
- JLCPCB Part #
- C625414
- Package
- SOT-23-5
- Description
- SOT-23-5 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1804T-2502I/OT Specifications
MCP1804T-2502I/OT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 100mA | |
| Input Voltage | 2V~28V | |
| Features | Built-in LDO regulator、Overcurrent Protection | |
| Output Voltage | 2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1804T-2502I/OT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1804T-2502I/OT Documents
MCP1804T-2502I/OT datasheets or manufacturer documentation.
Datasheet: MCP1804T-2502I/OT Datasheet (PDF)
MCP1804T-2502I/OT Schematic Symbol & PCB Footprint
The MCP1804T-2502I/OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.