
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | UQFN-4(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.15A | |
| Input Voltage | 1.4V~6V | |
| Features | Overcurrent Protection、Output discharge | |
| Output Voltage | 1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1711T-18I/5X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | UQFN-4(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.15A | |
| Input Voltage | 1.4V~6V | |
| Features | Overcurrent Protection、Output discharge | |
| Output Voltage | 1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1711T-18I/5X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1711T-18I/5X datasheets or manufacturer documentation.
Datasheet: MCP1711T-18I/5X Datasheet (PDF)
The MCP1711T-18I/5X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.