
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | DFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 500mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 28ns | |
| Rise Time | 40ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP14A0051T-E/MAY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | DFN-6-EP(2x2) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 500mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 28ns | |
| Rise Time | 40ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP14A0051T-E/MAY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP14A0051T-E/MAY datasheets or manufacturer documentation.
Datasheet: MCP14A0051T-E/MAY Datasheet (PDF)
The MCP14A0051T-E/MAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.