
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | Bolt Mount | |
| Current - Saturation(Isat) | 13A | |
| Inductance | 3.5uH | |
| Tolerance | ±15% | |
| Current Rating | 12A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.43mΩ |

* Images are for reference only
PL10117T
Extended- Manufacturer
- MFR.Part #
- PL10117T
- JLCPCB Part #
- C6252266
- Package
- Bolt Mount
- Description
- 1.43mΩ 12A 13A 3.5uH ±15% 螺栓安装 Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PL10117T
- JLCPCB Part #
- C6252266
- Package
- Bolt Mount
- Description
- 1.43mΩ 12A 13A 3.5uH ±15% 螺栓安装 Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL10117T Specifications
PL10117T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | Bolt Mount | |
| Current - Saturation(Isat) | 13A | |
| Inductance | 3.5uH | |
| Tolerance | ±15% | |
| Current Rating | 12A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.43mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL10117T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL10117T Documents
PL10117T datasheets or manufacturer documentation.
Datasheet: PL10117T Datasheet (PDF)
PL10117T Schematic Symbol & PCB Footprint
The PL10117T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.