Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU5510SPI
PKU5510SPI
Extended
* Images are for reference only
PKU5510SPI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKU5510SPI
JLCPCB Part #
C6252234
Package
-
Description
-40℃~+100℃ 1 10.4mm 10000uF 15A 18V~75V 2.25kV 25mm 3.3V 35.3mm 440kHz 50W 80mVp-p 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+100℃
Output Current(Max)15A
Output Power50W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90%
Length35.3mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Frequency440kHz
Height10.4mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling
Width25mm
Output Voltage3.3V
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU5510SPI
PKU5510SPI

* Images are for reference only

PKU5510SPI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU5510SPI
JLCPCB Part #
C6252234
Package
-
Description
-40℃~+100℃ 1 10.4mm 10000uF 15A 18V~75V 2.25kV 25mm 3.3V 35.3mm 440kHz 50W 80mVp-p 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU5510SPI

* Images are for reference only

PKU5510SPI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU5510SPI
JLCPCB Part #
C6252234
Package
-
Description
-40℃~+100℃ 1 10.4mm 10000uF 15A 18V~75V 2.25kV 25mm 3.3V 35.3mm 440kHz 50W 80mVp-p 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU5510SPI Specifications

PKU5510SPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+100℃
Output Current(Max)15A
Output Power50W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90%
Length35.3mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Frequency440kHz
Height10.4mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling
Width25mm
Output Voltage3.3V
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU5510SPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKU5510SPI Documents

PKU5510SPI datasheets or manufacturer documentation.

Datasheet: PKU5510SPI Datasheet (PDF)

PKU5510SPI Schematic Symbol & PCB Footprint

The PKU5510SPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.