Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU4611ASIP
PKU4611ASIP
Extended
* Images are for reference only
PKU4611ASIP
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKU4611ASIP
JLCPCB Part #
C6252228
Package
-
Description
-40℃~+95℃ 1 1200uF 12A 2.25kV 22.86mm 300kHz 33.02mm 36V~60V 50mVp-p 5V 60W 8.2mm 94% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+95℃
Output Current(Max)12A
Output Power60W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency94%
Length33.02mm
Capacitive Load(Max)1200uF
Voltage - Supply36V~60V
Frequency300kHz
Height8.2mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Dynamic voltage scaling
Width22.86mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU4611ASIP
PKU4611ASIP

* Images are for reference only

PKU4611ASIP

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4611ASIP
JLCPCB Part #
C6252228
Package
-
Description
-40℃~+95℃ 1 1200uF 12A 2.25kV 22.86mm 300kHz 33.02mm 36V~60V 50mVp-p 5V 60W 8.2mm 94% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4611ASIP

* Images are for reference only

PKU4611ASIP
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4611ASIP
JLCPCB Part #
C6252228
Package
-
Description
-40℃~+95℃ 1 1200uF 12A 2.25kV 22.86mm 300kHz 33.02mm 36V~60V 50mVp-p 5V 60W 8.2mm 94% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Dynamic voltage scaling - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4611ASIP Specifications

PKU4611ASIP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Operating Temperature-40℃~+95℃
Output Current(Max)12A
Output Power60W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency94%
Length33.02mm
Capacitive Load(Max)1200uF
Voltage - Supply36V~60V
Frequency300kHz
Height8.2mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Dynamic voltage scaling
Width22.86mm
Output Voltage5V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU4611ASIP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKU4611ASIP Documents

PKU4611ASIP datasheets or manufacturer documentation.

Datasheet: PKU4611ASIP Datasheet (PDF)

PKU4611ASIP Schematic Symbol & PCB Footprint

The PKU4611ASIP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.