Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. FIS125NL
FIS125NL - 1
FIS125NL - 2
FIS125NL - 3
Extended1/3
* Images are for reference only
FIS125NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
FIS125NL
JLCPCB Part #
C6251278
Package
Plugin-3P,17.6x15mm
Description
1:200 25A 4.5Ω 4.5Ω 4kV@AC 500kHz 700V·us 76mH Current Transformer Plugin-3P,17.6x15mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackagePlugin-3P,17.6x15mm
Frequency Range500kHz
Isolation Voltage(Vrms)4kV@AC
Rated input Current25A
Turns Ratio1:200
TypeCurrent Transformer
DCR Secondary Side (Max)4.5Ω
DCR Primary Side (Max)4.5Ω
Secondary Side Inductance76mH
ET (Volt-Time)700V·us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. FIS125NL
FIS125NL

* Images are for reference only

FIS125NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
FIS125NL
JLCPCB Part #
C6251278
Package
Plugin-3P,17.6x15mm
Description
1:200 25A 4.5Ω 4.5Ω 4kV@AC 500kHz 700V·us 76mH Current Transformer Plugin-3P,17.6x15mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FIS125NL

* Images are for reference only

FIS125NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
FIS125NL
JLCPCB Part #
C6251278
Package
Plugin-3P,17.6x15mm
Description
1:200 25A 4.5Ω 4.5Ω 4kV@AC 500kHz 700V·us 76mH Current Transformer Plugin-3P,17.6x15mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FIS125NL Specifications

FIS125NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackagePlugin-3P,17.6x15mm
Frequency Range500kHz
Isolation Voltage(Vrms)4kV@AC
Rated input Current25A
Turns Ratio1:200
TypeCurrent Transformer
DCR Secondary Side (Max)4.5Ω
DCR Primary Side (Max)4.5Ω
Secondary Side Inductance76mH
ET (Volt-Time)700V·us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIS125NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FIS125NL Documents

FIS125NL datasheets or manufacturer documentation.

Datasheet: FIS125NL Datasheet (PDF)

FIS125NL Schematic Symbol & PCB Footprint

The FIS125NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.