
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Picker Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC、380V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 410mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 8A@30VDC、8A@277VAC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC375-2C-24S4-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Picker Components | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC、380V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 410mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 8A@30VDC、8A@277VAC | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC375-2C-24S4-X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC375-2C-24S4-X datasheets or manufacturer documentation.
Datasheet: PC375-2C-24S4-X Datasheet (PDF)
The PC375-2C-24S4-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.