
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Input Voltage | 8V~40V | |
| Features | Built-in LDO regulator、Power-on timing control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV7350K6-G-M937 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Input Voltage | 8V~40V | |
| Features | Built-in LDO regulator、Power-on timing control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV7350K6-G-M937. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HV7350K6-G-M937 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.