
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 60W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 112.9mm | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 0.3W | |
| Height | 33mm | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery | |
| Width | 64.7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAAM60-12C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 60W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 112.9mm | |
| Voltage - Input(DC) | 120V~370V | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Quiescent Dissipation | 0.3W | |
| Height | 33mm | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery | |
| Width | 64.7mm | |
| Output Voltage | 12V | |
| Ripple Noise | 120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAAM60-12C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAAM60-12C datasheets or manufacturer documentation.
Datasheet: PAAM60-12C Datasheet (PDF)
The PAAM60-12C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.