


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Standby Current | 1uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 55ms | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCN75-3.3MOA713 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Standby Current | 1uA | |
| Voltage - Supply | 2.7V~5.5V | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 55ms | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCN75-3.3MOA713. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCN75-3.3MOA713 datasheets or manufacturer documentation.
Datasheet: TCN75-3.3MOA713 Datasheet (PDF)
The TCN75-3.3MOA713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.