
- Manufacturer
- MFR.Part #
- TC4421AVMF713
- JLCPCB Part #
- C624917
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+150℃ 1 10A 10A 130uA 26ns 28ns 4.5V~18V MOSFET DFN-8-EP(5x6) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8-EP(5x6) | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output High(IOH) | 10A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 130uA | |
| Fall Time | 26ns | |
| Rise Time | 28ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 10A |

* Images are for reference only
TC4421AVMF713
Extended- Manufacturer
- MFR.Part #
- TC4421AVMF713
- JLCPCB Part #
- C624917
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+150℃ 1 10A 10A 130uA 26ns 28ns 4.5V~18V MOSFET DFN-8-EP(5x6) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TC4421AVMF713
- JLCPCB Part #
- C624917
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+150℃ 1 10A 10A 130uA 26ns 28ns 4.5V~18V MOSFET DFN-8-EP(5x6) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC4421AVMF713 Specifications
TC4421AVMF713 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8-EP(5x6) | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output High(IOH) | 10A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 130uA | |
| Fall Time | 26ns | |
| Rise Time | 28ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 10A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4421AVMF713. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC4421AVMF713 Documents
TC4421AVMF713 datasheets or manufacturer documentation.
Datasheet: TC4421AVMF713 Datasheet (PDF)
TC4421AVMF713 Schematic Symbol & PCB Footprint
The TC4421AVMF713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.