
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | STARARRAY | |
| Operating Temperature | -40℃~+60℃ | |
| Wavelength - Dominant | 615nm~630nm | |
| Half wave width | 23nm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° | |
| Lumens | 50lm~100lm | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE30180-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | STARARRAY | |
| Operating Temperature | -40℃~+60℃ | |
| Wavelength - Dominant | 615nm~630nm | |
| Half wave width | 23nm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° | |
| Lumens | 50lm~100lm | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE30180-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE30180-R datasheets or manufacturer documentation.
Datasheet: NTE30180-R Datasheet (PDF)
The NTE30180-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.