
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | PLCC-2 | |
| Wavelength - Dominant | 588nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mmx2.8mm方形灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 15mcd | |
| Power(Watts) | 105mW | |
| Illumination Color | Yellow | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE30013 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NTE Electronics | |
| Package | PLCC-2 | |
| Wavelength - Dominant | 588nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.5mmx2.8mm方形灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 15mcd | |
| Power(Watts) | 105mW | |
| Illumination Color | Yellow | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE30013. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE30013 datasheets or manufacturer documentation.
Datasheet: NTE30013 Datasheet (PDF)
The NTE30013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.