
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Varistor Voltage | 680V | |
| Energy | 90J | |
| Clamping Voltage | 1.11kV | |
| Pitch | 8mm | |
| Maximum AC Volts | 420V | |
| Peak Current | 45kA | |
| Maximum DC Volts | 560V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE2V420 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Varistor Voltage | 680V | |
| Energy | 90J | |
| Clamping Voltage | 1.11kV | |
| Pitch | 8mm | |
| Maximum AC Volts | 420V | |
| Peak Current | 45kA | |
| Maximum DC Volts | 560V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE2V420. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE2V420 datasheets or manufacturer documentation.
Datasheet: NTE2V420 Datasheet (PDF)
The NTE2V420 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.