
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | WLCSP-33(2.5x2.5) | |
| Frequency Range | 2.4GHz | |
| Type | transceiver | |
| Sensitivity | -104dBm | |
| Applications | 802.15.4 | |
| Output Power | 4dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Receive Current | 4.6mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、CRC check function、DMA function | |
| Current Of Transmitting | 4.6mA | |
| Interface | SPI、UART、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRF52811-CAAA-B-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nordic Semicon | |
| Package | WLCSP-33(2.5x2.5) | |
| Frequency Range | 2.4GHz | |
| Type | transceiver | |
| Sensitivity | -104dBm | |
| Applications | 802.15.4 | |
| Output Power | 4dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Receive Current | 4.6mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports RSSI function、CRC check function、DMA function | |
| Current Of Transmitting | 4.6mA | |
| Interface | SPI、UART、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF52811-CAAA-B-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRF52811-CAAA-B-R7 datasheets or manufacturer documentation.
Datasheet: NRF52811-CAAA-B-R7 Datasheet (PDF)
The NRF52811-CAAA-B-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.