Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC1410NCOA713
TC1410NCOA713
Extended
* Images are for reference only
TC1410NCOA713
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC1410NCOA713
JLCPCB Part #
C624882
Package
SOIC-8
Description
0℃~+150℃ 1 25ns 25ns 4.5V~16V 500mA 500mA MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature0℃~+150℃
Rise Time25ns
Voltage - Supply4.5V~16V
Current - Output High(IOH)500mA
Number of Drivers1
Load TypeMOSFET
Current - Output Low(IOL)500mA
Fall Time25ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TC1410NCOA713
TC1410NCOA713

* Images are for reference only

TC1410NCOA713

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1410NCOA713
JLCPCB Part #
C624882
Package
SOIC-8
Description
0℃~+150℃ 1 25ns 25ns 4.5V~16V 500mA 500mA MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1410NCOA713

* Images are for reference only

TC1410NCOA713
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1410NCOA713
JLCPCB Part #
C624882
Package
SOIC-8
Description
0℃~+150℃ 1 25ns 25ns 4.5V~16V 500mA 500mA MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1410NCOA713 Specifications

TC1410NCOA713 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature0℃~+150℃
Rise Time25ns
Voltage - Supply4.5V~16V
Current - Output High(IOH)500mA
Number of Drivers1
Load TypeMOSFET
Current - Output Low(IOL)500mA
Fall Time25ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1410NCOA713. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1410NCOA713 Documents

TC1410NCOA713 datasheets or manufacturer documentation.

Datasheet: TC1410NCOA713 Datasheet (PDF)

TC1410NCOA713 Schematic Symbol & PCB Footprint

The TC1410NCOA713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.