Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TC1320EOATR
TC1320EOATR
Extended
* Images are for reference only
TC1320EOATR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC1320EOATR
JLCPCB Part #
C624878
Package
SOIC-8
Description
-40℃~+85℃ 0.8LSB、2LSB 10us 2.7V~5.5V 350uA 8 I2C Voltage Buffer、Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerMicrochip Tech
PackageSOIC-8
Integral non - linearity0.8LSB、2LSB
Operating Temperature-40℃~+85℃
Output TypeVoltage Buffer、Voltage-Unbuffered
Voltage - Supply2.7V~5.5V
Resolution(Bits)8
Quiescent Current (Iq)350uA
Settling Time10us
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TC1320EOATR
TC1320EOATR

* Images are for reference only

TC1320EOATR

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1320EOATR
JLCPCB Part #
C624878
Package
SOIC-8
Description
-40℃~+85℃ 0.8LSB、2LSB 10us 2.7V~5.5V 350uA 8 I2C Voltage Buffer、Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1320EOATR

* Images are for reference only

TC1320EOATR
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1320EOATR
JLCPCB Part #
C624878
Package
SOIC-8
Description
-40℃~+85℃ 0.8LSB、2LSB 10us 2.7V~5.5V 350uA 8 I2C Voltage Buffer、Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1320EOATR Specifications

TC1320EOATR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerMicrochip Tech
PackageSOIC-8
Integral non - linearity0.8LSB、2LSB
Operating Temperature-40℃~+85℃
Output TypeVoltage Buffer、Voltage-Unbuffered
Voltage - Supply2.7V~5.5V
Resolution(Bits)8
Quiescent Current (Iq)350uA
Settling Time10us
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1320EOATR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1320EOATR Documents

TC1320EOATR datasheets or manufacturer documentation.

Datasheet: TC1320EOATR Datasheet (PDF)

TC1320EOATR Schematic Symbol & PCB Footprint

The TC1320EOATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.