
- Manufacturer
- MFR.Part #
- OD-850FHT
- JLCPCB Part #
- C6248528
- Package
- TO-46-2
- Description
- -65℃~+150℃ 1.6V 200mW 40nm 5V 850nm TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Opto Diode Corp | |
| Package | TO-46-2 | |
| Operating Temperature | -65℃~+150℃ | |
| Half wave width | 40nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 200mW | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |

* Images are for reference only
OD-850FHT
Extended- Manufacturer
- MFR.Part #
- OD-850FHT
- JLCPCB Part #
- C6248528
- Package
- TO-46-2
- Description
- -65℃~+150℃ 1.6V 200mW 40nm 5V 850nm TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OD-850FHT
- JLCPCB Part #
- C6248528
- Package
- TO-46-2
- Description
- -65℃~+150℃ 1.6V 200mW 40nm 5V 850nm TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OD-850FHT Specifications
OD-850FHT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Opto Diode Corp | |
| Package | TO-46-2 | |
| Operating Temperature | -65℃~+150℃ | |
| Half wave width | 40nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 200mW | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OD-850FHT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OD-850FHT Documents
OD-850FHT datasheets or manufacturer documentation.
Datasheet: OD-850FHT Datasheet (PDF)
OD-850FHT Schematic Symbol & PCB Footprint
The OD-850FHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.