PIC32MX150F128CT-I/TL
Extended
* Images are for reference only
PIC32MX150F128CT-I/TL
Attributes
Value
Manufacturer
MFR.Part #
PIC32MX150F128CT-I/TL
JLCPCB Part #
C624545
Package
VTLA-36(5x5)
Description
-40℃~+85℃ 10bit 128KB 2.3V~3.6V 25 32 Bit 32KB 40MHz Built-in FLASH MIPS32 M4K VTLA-36(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageVTLA-36(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed40MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.3V~3.6V
Core Size32 Bit
CPU CoreMIPS32 M4K
RAM Size32KB
Number of I/O25
ADC (Bit)10bit
Oscillator TypeBuilt-in