Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ESTW024A0A41-HZ
ESTW024A0A41-HZ
Extended
* Images are for reference only
ESTW024A0A41-HZ
Attributes
Value
Manufacturer
ABB
MFR.Part #
ESTW024A0A41-HZ
JLCPCB Part #
C6245152
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 10000uF 100mVp-p 120W 2.25kV 22.8mm 24A 280kHz 36V~75V 58.4mm 5V 8.9mm 91.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling Regulated type DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)24A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency91.5%
TypeOpen type
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency280kHz
Height8.9mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling
Width22.8mm
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ESTW024A0A41-HZ
ESTW024A0A41-HZ

* Images are for reference only

ESTW024A0A41-HZ

Extended
Manufacturer

ABB

MFR.Part #
ESTW024A0A41-HZ
JLCPCB Part #
C6245152
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 10000uF 100mVp-p 120W 2.25kV 22.8mm 24A 280kHz 36V~75V 58.4mm 5V 8.9mm 91.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling Regulated type DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTW024A0A41-HZ

* Images are for reference only

ESTW024A0A41-HZ
Extended
Manufacturer

ABB

MFR.Part #
ESTW024A0A41-HZ
JLCPCB Part #
C6245152
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 10000uF 100mVp-p 120W 2.25kV 22.8mm 24A 280kHz 36V~75V 58.4mm 5V 8.9mm 91.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling Regulated type DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTW024A0A41-HZ Specifications

ESTW024A0A41-HZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)24A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency91.5%
TypeOpen type
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency280kHz
Height8.9mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling
Width22.8mm
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTW024A0A41-HZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESTW024A0A41-HZ Documents

ESTW024A0A41-HZ datasheets or manufacturer documentation.

Datasheet: ESTW024A0A41-HZ Datasheet (PDF)

ESTW024A0A41-HZ Schematic Symbol & PCB Footprint

The ESTW024A0A41-HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.