Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ESP8285H08
ESP8285H08
Extended
* Images are for reference only
ESP8285H08
Attributes
Value
Manufacturer
Espressif Systems
MFR.Part #
ESP8285H08
JLCPCB Part #
C6244718
Package
QFN-32(5x5)
Description
-40℃~+105℃ -97dBm 142mA 2.412GHz~2.483GHz 2.7V~3.6V 72.2Mbps 72mA CRC check function SPI、UART、ADC、I2C、I2S、PWM、SDIO QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerEspressif Systems
PackageQFN-32(5x5)
Frequency Range2.412GHz~2.483GHz
Operating Temperature-40℃~+105℃
Sensitivity-97dBm
Data Rate72.2Mbps
Voltage - Supply2.7V~3.6V
Receive Current72mA
FeaturesCRC check function
Current Of Transmitting142mA
InterfaceSPI、UART、ADC、I2C、I2S、PWM、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ESP8285H08
ESP8285H08

* Images are for reference only

ESP8285H08

Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8285H08
JLCPCB Part #
C6244718
Package
QFN-32(5x5)
Description
-40℃~+105℃ -97dBm 142mA 2.412GHz~2.483GHz 2.7V~3.6V 72.2Mbps 72mA CRC check function SPI、UART、ADC、I2C、I2S、PWM、SDIO QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8285H08

* Images are for reference only

ESP8285H08
Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8285H08
JLCPCB Part #
C6244718
Package
QFN-32(5x5)
Description
-40℃~+105℃ -97dBm 142mA 2.412GHz~2.483GHz 2.7V~3.6V 72.2Mbps 72mA CRC check function SPI、UART、ADC、I2C、I2S、PWM、SDIO QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8285H08 Specifications

ESP8285H08 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerEspressif Systems
PackageQFN-32(5x5)
Frequency Range2.412GHz~2.483GHz
Operating Temperature-40℃~+105℃
Sensitivity-97dBm
Data Rate72.2Mbps
Voltage - Supply2.7V~3.6V
Receive Current72mA
FeaturesCRC check function
Current Of Transmitting142mA
InterfaceSPI、UART、ADC、I2C、I2S、PWM、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP8285H08. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP8285H08 Documents

ESP8285H08 datasheets or manufacturer documentation.

Datasheet: ESP8285H08 Datasheet (PDF)

ESP8285H08 Schematic Symbol & PCB Footprint

The ESP8285H08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.