
- Manufacturer
- MFR.Part #
- ERJ-PM8F1504V
- JLCPCB Part #
- C6244159
- Package
- 1206
- Description
- -55℃~+155℃ 1.5MΩ 500V 660mW Thick Film Resistor ±1% ±100ppm/K 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Resistance | 1.5MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 660mW | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 500V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/K |

* Images are for reference only
ERJ-PM8F1504V
Extended- Manufacturer
- MFR.Part #
- ERJ-PM8F1504V
- JLCPCB Part #
- C6244159
- Package
- 1206
- Description
- -55℃~+155℃ 1.5MΩ 500V 660mW Thick Film Resistor ±1% ±100ppm/K 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ERJ-PM8F1504V
- JLCPCB Part #
- C6244159
- Package
- 1206
- Description
- -55℃~+155℃ 1.5MΩ 500V 660mW Thick Film Resistor ±1% ±100ppm/K 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERJ-PM8F1504V Specifications
ERJ-PM8F1504V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Resistance | 1.5MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 660mW | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 500V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERJ-PM8F1504V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERJ-PM8F1504V Documents
ERJ-PM8F1504V datasheets or manufacturer documentation.
Datasheet: ERJ-PM8F1504V Datasheet (PDF)
ERJ-PM8F1504V Schematic Symbol & PCB Footprint
The ERJ-PM8F1504V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.