Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMF1215SC
NMF1215SC
Extended
* Images are for reference only
NMF1215SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMF1215SC
JLCPCB Part #
C6243612
Package
-
Description
0℃~+70℃ 1 10.16mm 11.4V~12.6V 15V 19.56mm 1W 1kV 6.1mm 60mVp-p 62% 67mA 90kHz Regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature0℃~+70℃
Output Current(Max)67mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency62%
Length19.56mm
Voltage - Supply11.4V~12.6V
Frequency90kHz
Height6.1mm
FeaturesShort Circuit Protection
Width10.16mm
Output Voltage15V
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMF1215SC
NMF1215SC

* Images are for reference only

NMF1215SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMF1215SC
JLCPCB Part #
C6243612
Package
-
Description
0℃~+70℃ 1 10.16mm 11.4V~12.6V 15V 19.56mm 1W 1kV 6.1mm 60mVp-p 62% 67mA 90kHz Regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMF1215SC

* Images are for reference only

NMF1215SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMF1215SC
JLCPCB Part #
C6243612
Package
-
Description
0℃~+70℃ 1 10.16mm 11.4V~12.6V 15V 19.56mm 1W 1kV 6.1mm 60mVp-p 62% 67mA 90kHz Regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMF1215SC Specifications

NMF1215SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature0℃~+70℃
Output Current(Max)67mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency62%
Length19.56mm
Voltage - Supply11.4V~12.6V
Frequency90kHz
Height6.1mm
FeaturesShort Circuit Protection
Width10.16mm
Output Voltage15V
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMF1215SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMF1215SC Documents

NMF1215SC datasheets or manufacturer documentation.

Datasheet: NMF1215SC Datasheet (PDF)

NMF1215SC Schematic Symbol & PCB Footprint

The NMF1215SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.