Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKA0509SC
NKA0509SC
Extended
* Images are for reference only
NKA0509SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NKA0509SC
JLCPCB Part #
C6243537
Package
SIP,17x6mm
Description
-40℃~+85℃ 10uF 120kHz 1W 2 3kV 4.5V~5.5V 40mVp-p 56mA 76% 9V SIP,17x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,17x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)56mA
Conversion Efficiency76%
Output Power1W
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)3kV
Frequency120kHz
Output Voltage9V
Ripple Noise40mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKA0509SC
NKA0509SC

* Images are for reference only

NKA0509SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NKA0509SC
JLCPCB Part #
C6243537
Package
SIP,17x6mm
Description
-40℃~+85℃ 10uF 120kHz 1W 2 3kV 4.5V~5.5V 40mVp-p 56mA 76% 9V SIP,17x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKA0509SC

* Images are for reference only

NKA0509SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NKA0509SC
JLCPCB Part #
C6243537
Package
SIP,17x6mm
Description
-40℃~+85℃ 10uF 120kHz 1W 2 3kV 4.5V~5.5V 40mVp-p 56mA 76% 9V SIP,17x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKA0509SC Specifications

NKA0509SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP,17x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)56mA
Conversion Efficiency76%
Output Power1W
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)3kV
Frequency120kHz
Output Voltage9V
Ripple Noise40mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKA0509SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NKA0509SC Documents

NKA0509SC datasheets or manufacturer documentation.

Datasheet: NKA0509SC Datasheet (PDF)

NKA0509SC Schematic Symbol & PCB Footprint

The NKA0509SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.