PIC18F24K22T-I/MV - 1
PIC18F24K22T-I/MV - 2
PIC18F24K22T-I/MV - 3
Extended1/3
* Images are for reference only
PIC18F24K22T-I/MV
Attributes
Value
Manufacturer
MFR.Part #
PIC18F24K22T-I/MV
JLCPCB Part #
C624340
Package
UQFN-28-EP(4x4)
Description
-40℃~+85℃ 10bit 16KB 2.3V~5.5V 24 256Byte 64MHz 768Byte 8 Bit Built-in FLASH PIC UQFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageUQFN-28-EP(4x4)
EEPROM256Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed64MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply2.3V~5.5V
RAM Size768Byte
Core Size8 Bit
CPU CorePIC
Number of I/O24
ADC (Bit)10bit
Oscillator TypeBuilt-in