
- Manufacturer
- MFR.Part #
- SVC53C3C07B2-125.000M
- JLCPCB Part #
- C6241277
- Package
- SMD5032-6P
- Description
- 0℃~+70℃ 125MHz 25mA 3.3V CMOS ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD5032-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 125MHz | |
| Current - Supply | 25mA |

* Images are for reference only
SVC53C3C07B2-125.000M
Extended- Manufacturer
- MFR.Part #
- SVC53C3C07B2-125.000M
- JLCPCB Part #
- C6241277
- Package
- SMD5032-6P
- Description
- 0℃~+70℃ 125MHz 25mA 3.3V CMOS ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SVC53C3C07B2-125.000M
- JLCPCB Part #
- C6241277
- Package
- SMD5032-6P
- Description
- 0℃~+70℃ 125MHz 25mA 3.3V CMOS ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SVC53C3C07B2-125.000M Specifications
SVC53C3C07B2-125.000M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD5032-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 125MHz | |
| Current - Supply | 25mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVC53C3C07B2-125.000M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SVC53C3C07B2-125.000M Documents
SVC53C3C07B2-125.000M datasheets or manufacturer documentation.
Datasheet: SVC53C3C07B2-125.000M Datasheet (PDF)
SVC53C3C07B2-125.000M Schematic Symbol & PCB Footprint
The SVC53C3C07B2-125.000M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.