SVC53C3A17D2-122.880M
Extended
* Images are for reference only
SVC53C3A17D2-122.880M
Attributes
Value
MFR.Part #
SVC53C3A17D2-122.880M
JLCPCB Part #
C6241215
Package
SMD5032-6P
Description
-10℃~+70℃ 122.88MHz 25mA 3.3V CMOS ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSuntsu Electronics, Inc.
PackageSMD5032-6P
Operating Temperature-10℃~+70℃
Output TypeCMOS
Voltage - Supply3.3V
Frequency Stability±50ppm
Frequency122.88MHz
Current - Supply25mA