
- Manufacturer
- MFR.Part #
- SUCS64805C
- JLCPCB Part #
- C6241026
- Package
- DIP,32.6x18.6mm
- Description
- -40℃~+85℃ 1 1.2A 19.1mm 32.6mm 36V~76V 5V 7mm 80mVp-p 81% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,32.6x18.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,32.6x18.6mm | |
| Output Current(Max) | 1.2A | |
| Conversion Efficiency | 81% | |
| Length | 32.6mm | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 7mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 19.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
SUCS64805C
Extended- Manufacturer
- MFR.Part #
- SUCS64805C
- JLCPCB Part #
- C6241026
- Package
- DIP,32.6x18.6mm
- Description
- -40℃~+85℃ 1 1.2A 19.1mm 32.6mm 36V~76V 5V 7mm 80mVp-p 81% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,32.6x18.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SUCS64805C
- JLCPCB Part #
- C6241026
- Package
- DIP,32.6x18.6mm
- Description
- -40℃~+85℃ 1 1.2A 19.1mm 32.6mm 36V~76V 5V 7mm 80mVp-p 81% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,32.6x18.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUCS64805C Specifications
SUCS64805C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,32.6x18.6mm | |
| Output Current(Max) | 1.2A | |
| Conversion Efficiency | 81% | |
| Length | 32.6mm | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 7mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 19.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCS64805C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUCS64805C Documents
SUCS64805C datasheets or manufacturer documentation.
Datasheet: SUCS64805C Datasheet (PDF)
SUCS64805C Schematic Symbol & PCB Footprint
The SUCS64805C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.