Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. STS1024S09
STS1024S09
Extended
* Images are for reference only
STS1024S09
Attributes
Value
Manufacturer
XP Power
MFR.Part #
STS1024S09
JLCPCB Part #
C6240955
Package
SMD-6P,15.2x11.8mm
Description
-40℃~+105℃ 1 1.5mA 11.8mm 12V~36V 15.2mm 1A 3.6mm 330uF 410kHz 75mVp-p 95.5% 9V Short Circuit Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2% SMD-6P,15.2x11.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-6P,15.2x11.8mm
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency95.5%
FunctionStep-down type
Length15.2mm
Voltage - Supply12V~36V
Capacitive Load(Max)330uF
Switching Frequency410kHz
Height3.6mm
FeaturesShort Circuit Protection、Automatic fault recovery、Programmable output voltage
Width11.8mm
Output Voltage9V
Ripple Noise75mVp-p
Quiescent Supply Current1.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. STS1024S09
STS1024S09

* Images are for reference only

STS1024S09

Extended
Manufacturer

XP Power

MFR.Part #
STS1024S09
JLCPCB Part #
C6240955
Package
SMD-6P,15.2x11.8mm
Description
-40℃~+105℃ 1 1.5mA 11.8mm 12V~36V 15.2mm 1A 3.6mm 330uF 410kHz 75mVp-p 95.5% 9V Short Circuit Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2% SMD-6P,15.2x11.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STS1024S09

* Images are for reference only

STS1024S09
Extended
Manufacturer

XP Power

MFR.Part #
STS1024S09
JLCPCB Part #
C6240955
Package
SMD-6P,15.2x11.8mm
Description
-40℃~+105℃ 1 1.5mA 11.8mm 12V~36V 15.2mm 1A 3.6mm 330uF 410kHz 75mVp-p 95.5% 9V Short Circuit Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2% SMD-6P,15.2x11.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STS1024S09 Specifications

STS1024S09 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-6P,15.2x11.8mm
Output Current(Max)1A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency95.5%
FunctionStep-down type
Length15.2mm
Voltage - Supply12V~36V
Capacitive Load(Max)330uF
Switching Frequency410kHz
Height3.6mm
FeaturesShort Circuit Protection、Automatic fault recovery、Programmable output voltage
Width11.8mm
Output Voltage9V
Ripple Noise75mVp-p
Quiescent Supply Current1.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STS1024S09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STS1024S09 Documents

STS1024S09 datasheets or manufacturer documentation.

Datasheet: STS1024S09 Datasheet (PDF)

STS1024S09 Schematic Symbol & PCB Footprint

The STS1024S09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.