Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. STR05S15
STR05S15
Extended
* Images are for reference only
STR05S15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
STR05S15
JLCPCB Part #
C6240951
Package
SMD-10P
Description
-40℃~+100℃ 1 15.3mm 15V 18V~32V 220uF 280kHz、380kHz 40mVp-p 500mA 5mA 9.24mm 9.6mm 97% Regulated type Short Circuit Protection、Over-temperature protection SMD-10P Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-10P
Operating Temperature-40℃~+100℃
Output Current(Max)500mA
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency97%
Length15.3mm
Voltage - Supply18V~32V
Capacitive Load(Max)220uF
Frequency280kHz、380kHz
Height9.24mm
FeaturesShort Circuit Protection、Over-temperature protection
Width9.6mm
Output Voltage15V
Ripple Noise40mVp-p
Quiescent Supply Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. STR05S15
STR05S15

* Images are for reference only

STR05S15

Extended
Manufacturer

XP Power

MFR.Part #
STR05S15
JLCPCB Part #
C6240951
Package
SMD-10P
Description
-40℃~+100℃ 1 15.3mm 15V 18V~32V 220uF 280kHz、380kHz 40mVp-p 500mA 5mA 9.24mm 9.6mm 97% Regulated type Short Circuit Protection、Over-temperature protection SMD-10P Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STR05S15

* Images are for reference only

STR05S15
Extended
Manufacturer

XP Power

MFR.Part #
STR05S15
JLCPCB Part #
C6240951
Package
SMD-10P
Description
-40℃~+100℃ 1 15.3mm 15V 18V~32V 220uF 280kHz、380kHz 40mVp-p 500mA 5mA 9.24mm 9.6mm 97% Regulated type Short Circuit Protection、Over-temperature protection SMD-10P Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STR05S15 Specifications

STR05S15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-10P
Operating Temperature-40℃~+100℃
Output Current(Max)500mA
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency97%
Length15.3mm
Voltage - Supply18V~32V
Capacitive Load(Max)220uF
Frequency280kHz、380kHz
Height9.24mm
FeaturesShort Circuit Protection、Over-temperature protection
Width9.6mm
Output Voltage15V
Ripple Noise40mVp-p
Quiescent Supply Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STR05S15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STR05S15 Documents

STR05S15 datasheets or manufacturer documentation.

Datasheet: STR05S15 Datasheet (PDF)

STR05S15 Schematic Symbol & PCB Footprint

The STR05S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.