
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 736mW | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 230V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Contact Rating | 6A@240VAC | |
| Width | 6.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST3P3TP0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Switching Voltage(Max) | 400V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 736mW | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 230V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Contact Rating | 6A@240VAC | |
| Width | 6.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST3P3TP0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST3P3TP0 datasheets or manufacturer documentation.
Datasheet: ST3P3TP0 Datasheet (PDF)
The ST3P3TP0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.