
- Manufacturer
- MFR.Part #
- ECSTA1V0504-1040-R
- JLCPCB Part #
- C6239343
- Package
- -
- Description
- 3.55mm 3.65mm 3Ω 4.8mm 50kHz~1MHz 7A Vertical welding - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | EATON | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3Ω | |
| Length | 4.8mm | |
| Height | 3.55mm | |
| Mounting Type | Vertical welding | |
| Rated input Current | 7A | |
| Width | 3.65mm |

* Images are for reference only
ECSTA1V0504-1040-R
Extended- Manufacturer
- MFR.Part #
- ECSTA1V0504-1040-R
- JLCPCB Part #
- C6239343
- Package
- -
- Description
- 3.55mm 3.65mm 3Ω 4.8mm 50kHz~1MHz 7A Vertical welding - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECSTA1V0504-1040-R
- JLCPCB Part #
- C6239343
- Package
- -
- Description
- 3.55mm 3.65mm 3Ω 4.8mm 50kHz~1MHz 7A Vertical welding - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECSTA1V0504-1040-R Specifications
ECSTA1V0504-1040-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | EATON | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3Ω | |
| Length | 4.8mm | |
| Height | 3.55mm | |
| Mounting Type | Vertical welding | |
| Rated input Current | 7A | |
| Width | 3.65mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECSTA1V0504-1040-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECSTA1V0504-1040-R Documents
ECSTA1V0504-1040-R datasheets or manufacturer documentation.
Datasheet: ECSTA1V0504-1040-R Datasheet (PDF)
ECSTA1V0504-1040-R Schematic Symbol & PCB Footprint
The ECSTA1V0504-1040-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.