
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-8-EP(2x3) | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±3℃ | |
| Temperature Conversion Time | 65ms | |
| Interface | I2C、SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP9805T-BE/MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-8-EP(2x3) | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±3℃ | |
| Temperature Conversion Time | 65ms | |
| Interface | I2C、SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP9805T-BE/MC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP9805T-BE/MC datasheets or manufacturer documentation.
Datasheet: MCP9805T-BE/MC Datasheet (PDF)
The MCP9805T-BE/MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.