
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -10℃~+70℃ | |
| Output Current(Max) | 1.34A | |
| Conversion Efficiency | 91% | |
| Output Power | 40W | |
| Length | 76.2mm | |
| Voltage - Supply | 85V~264V | |
| Isolation Voltage(Vrms) | 4kV | |
| Frequency | 40kHz、130kHz | |
| Height | 23mm | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 50.8mm | |
| Output Voltage | 30V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECP40US30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -10℃~+70℃ | |
| Output Current(Max) | 1.34A | |
| Conversion Efficiency | 91% | |
| Output Power | 40W | |
| Length | 76.2mm | |
| Voltage - Supply | 85V~264V | |
| Isolation Voltage(Vrms) | 4kV | |
| Frequency | 40kHz、130kHz | |
| Height | 23mm | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 50.8mm | |
| Output Voltage | 30V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECP40US30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECP40US30 datasheets or manufacturer documentation.
Datasheet: ECP40US30 Datasheet (PDF)
The ECP40US30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.