
- Manufacturer
- MFR.Part #
- EC4AB22H
- JLCPCB Part #
- C6238705
- Package
- DIP,31.8x20.3mm
- Description
- 1 12V 36V~72V 3kV 470mA 5.6W 82% Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 470mA | |
| Conversion Efficiency | 82% | |
| Output Power | 5.6W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
EC4AB22H
Extended- Manufacturer
- MFR.Part #
- EC4AB22H
- JLCPCB Part #
- C6238705
- Package
- DIP,31.8x20.3mm
- Description
- 1 12V 36V~72V 3kV 470mA 5.6W 82% Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EC4AB22H
- JLCPCB Part #
- C6238705
- Package
- DIP,31.8x20.3mm
- Description
- 1 12V 36V~72V 3kV 470mA 5.6W 82% Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC4AB22H Specifications
EC4AB22H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 470mA | |
| Conversion Efficiency | 82% | |
| Output Power | 5.6W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC4AB22H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC4AB22H Documents
EC4AB22H datasheets or manufacturer documentation.
Datasheet: EC4AB22H Datasheet (PDF)
EC4AB22H Schematic Symbol & PCB Footprint
The EC4AB22H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.