EC4A02HM
Extended
* Images are for reference only
EC4A02HM
Attributes
Value
MFR.Part #
EC4A02HM
JLCPCB Part #
C6238669
Package
DIP,31.8x20.3mm
Description
1 1.5kV 12V 470mA 5.6W 82% 9V~18V Short Circuit Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)470mA
Conversion Efficiency82%
Output Power5.6W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage12V
Number of Outputs1