
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3uV | |
| Features | Zero drift / auto-zero、Built-in compensation、Reverse-phase input protection、Enable/shutdown function | |
| Ib - Input Bias Current | 6pA | |
| Slew Rate | 0.5V/us | |
| Gain Bandwidth Product | 1.3MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6V08T-E/SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3uV | |
| Features | Zero drift / auto-zero、Built-in compensation、Reverse-phase input protection、Enable/shutdown function | |
| Ib - Input Bias Current | 6pA | |
| Slew Rate | 0.5V/us | |
| Gain Bandwidth Product | 1.3MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6V08T-E/SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6V08T-E/SN datasheets or manufacturer documentation.
Datasheet: MCP6V08T-E/SN Datasheet (PDF)
The MCP6V08T-E/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.