MCP4531T-503E/MF - 1
MCP4531T-503E/MF - 2
MCP4531T-503E/MF - 3
Extended1/3
* Images are for reference only
MCP4531T-503E/MF
Attributes
Value
Manufacturer
MFR.Part #
MCP4531T-503E/MF
JLCPCB Part #
C623584
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 1 129 2.7V~5.5V 2MHz 50kΩ 50ppm/℃ 75Ω I2C Linear Power-on reset DFN-8-EP(3x3) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerMicrochip Tech
PackageDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)50ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth2MHz
Number of Taps129
Wiper resistance75Ω
FeaturesPower-on reset
Resistance value changeLinear
InterfaceI2C