
- Manufacturer
- MFR.Part #
- SSL1D03BD
- JLCPCB Part #
- C6235641
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 1V~24V 3.5A No SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Schneider | |
| Package | SIP-4 | |
| Load Current | 3.5A | |
| Operating Temperature | -20℃~+80℃ | |
| Load Voltage | 1V~24V | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 30V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A |

* Images are for reference only
SSL1D03BD
Extended- Manufacturer
- MFR.Part #
- SSL1D03BD
- JLCPCB Part #
- C6235641
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 1V~24V 3.5A No SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SSL1D03BD
- JLCPCB Part #
- C6235641
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 1V~24V 3.5A No SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSL1D03BD Specifications
SSL1D03BD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Schneider | |
| Package | SIP-4 | |
| Load Current | 3.5A | |
| Operating Temperature | -20℃~+80℃ | |
| Load Voltage | 1V~24V | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 30V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL1D03BD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSL1D03BD Documents
SSL1D03BD datasheets or manufacturer documentation.
Datasheet: SSL1D03BD Datasheet (PDF)
SSL1D03BD Schematic Symbol & PCB Footprint
The SSL1D03BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.