Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SSM6J771G,LF
SSM6J771G,LF
Extended
* Images are for reference only
SSM6J771G,LF
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
SSM6J771G,LF
JLCPCB Part #
C6235369
Package
UFBGA-6
Description
1 P-Channel 1.2V 1.2W 20V 31mΩ@8.5V 5A 870pF@10V 9.8nC@4.5V UFBGA-6 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTOSHIBA
PackageUFBGA-6
Input Capacitance(Ciss)870pF@10V
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1.2V
Gate Charge(Qg)9.8nC@4.5V
Current - Continuous Drain(Id)5A
Drain to Source Voltage20V
Pd - Power Dissipation1.2W
RDS(on)31mΩ@8.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SSM6J771G,LF
SSM6J771G,LF

* Images are for reference only

SSM6J771G,LF

Extended
Manufacturer

TOSHIBA

MFR.Part #
SSM6J771G,LF
JLCPCB Part #
C6235369
Package
UFBGA-6
Description
1 P-Channel 1.2V 1.2W 20V 31mΩ@8.5V 5A 870pF@10V 9.8nC@4.5V UFBGA-6 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSM6J771G,LF

* Images are for reference only

SSM6J771G,LF
Extended
Manufacturer

TOSHIBA

MFR.Part #
SSM6J771G,LF
JLCPCB Part #
C6235369
Package
UFBGA-6
Description
1 P-Channel 1.2V 1.2W 20V 31mΩ@8.5V 5A 870pF@10V 9.8nC@4.5V UFBGA-6 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSM6J771G,LF Specifications

SSM6J771G,LF technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTOSHIBA
PackageUFBGA-6
Input Capacitance(Ciss)870pF@10V
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1.2V
Gate Charge(Qg)9.8nC@4.5V
Current - Continuous Drain(Id)5A
Drain to Source Voltage20V
Pd - Power Dissipation1.2W
RDS(on)31mΩ@8.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM6J771G,LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSM6J771G,LF Documents

SSM6J771G,LF datasheets or manufacturer documentation.

Datasheet: SSM6J771G,LF Datasheet (PDF)

SSM6J771G,LF Schematic Symbol & PCB Footprint

The SSM6J771G,LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.