
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Microchip Tech | |
| Package | SC-70-6 | |
| Integral non - linearity | 0.25LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Type | Voltage Buffer | |
| Resolution(Bits) | 6 | |
| Quiescent Current (Iq) | 90uA | |
| Settling Time | 15us | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP47A1T-A1E/LT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Microchip Tech | |
| Package | SC-70-6 | |
| Integral non - linearity | 0.25LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Type | Voltage Buffer | |
| Resolution(Bits) | 6 | |
| Quiescent Current (Iq) | 90uA | |
| Settling Time | 15us | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP47A1T-A1E/LT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP47A1T-A1E/LT datasheets or manufacturer documentation.
Datasheet: MCP47A1T-A1E/LT Datasheet (PDF)
The MCP47A1T-A1E/LT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.