Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MCP4706A1T-E/MAY
MCP4706A1T-E/MAY
Extended
* Images are for reference only
MCP4706A1T-E/MAY
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MCP4706A1T-E/MAY
JLCPCB Part #
C623428
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃ 0.0125LSB、0.125LSB 1 100kHz、400kHz、3.4MHz 2.7V~5.5V 210uA 6us 8 External、Built-in I2C Voltage Buffer DFN-6-EP(2x2) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerMicrochip Tech
PackageDFN-6-EP(2x2)
Integral non - linearity0.0125LSB、0.125LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Data rate100kHz、400kHz、3.4MHz
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Resolution(Bits)8
Quiescent Current (Iq)210uA
Settling Time6us
Voltage ReferenceExternal、Built-in
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MCP4706A1T-E/MAY
MCP4706A1T-E/MAY

* Images are for reference only

MCP4706A1T-E/MAY

Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP4706A1T-E/MAY
JLCPCB Part #
C623428
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃ 0.0125LSB、0.125LSB 1 100kHz、400kHz、3.4MHz 2.7V~5.5V 210uA 6us 8 External、Built-in I2C Voltage Buffer DFN-6-EP(2x2) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP4706A1T-E/MAY

* Images are for reference only

MCP4706A1T-E/MAY
Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP4706A1T-E/MAY
JLCPCB Part #
C623428
Package
DFN-6-EP(2x2)
Description
-40℃~+125℃ 0.0125LSB、0.125LSB 1 100kHz、400kHz、3.4MHz 2.7V~5.5V 210uA 6us 8 External、Built-in I2C Voltage Buffer DFN-6-EP(2x2) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP4706A1T-E/MAY Specifications

MCP4706A1T-E/MAY technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerMicrochip Tech
PackageDFN-6-EP(2x2)
Integral non - linearity0.0125LSB、0.125LSB
Operating Temperature-40℃~+125℃
Number of Channels1
Data rate100kHz、400kHz、3.4MHz
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Resolution(Bits)8
Quiescent Current (Iq)210uA
Settling Time6us
Voltage ReferenceExternal、Built-in
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP4706A1T-E/MAY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCP4706A1T-E/MAY Documents

MCP4706A1T-E/MAY datasheets or manufacturer documentation.

Datasheet: MCP4706A1T-E/MAY Datasheet (PDF)

MCP4706A1T-E/MAY Schematic Symbol & PCB Footprint

The MCP4706A1T-E/MAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.