
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.5x0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 585.5nm~594.5nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 0.8mm side-view lamp head | |
| Luminous Intensity | 450mcd~900mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Peak Wavelength | 591nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EAPL2812YA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.5x0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 585.5nm~594.5nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 0.8mm side-view lamp head | |
| Luminous Intensity | 450mcd~900mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Peak Wavelength | 591nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EAPL2812YA0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EAPL2812YA0 datasheets or manufacturer documentation.
The EAPL2812YA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.