Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. E3SB39E000006E
E3SB39E000006E
Extended
* Images are for reference only
E3SB39E000006E
Attributes
Value
Manufacturer
Hosonic Elec
MFR.Part #
E3SB39E000006E
JLCPCB Part #
C6233900
Package
SMD3225-4P
Description
-40℃~+100℃ 10pF 30Ω 39MHz ±15ppm ±8ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHosonic Elec
PackageSMD3225-4P
Load Capacitance10pF
Operating Temperature-40℃~+100℃
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±15ppm
Frequency39MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. E3SB39E000006E
E3SB39E000006E

* Images are for reference only

E3SB39E000006E

Extended
Manufacturer

Hosonic Elec

MFR.Part #
E3SB39E000006E
JLCPCB Part #
C6233900
Package
SMD3225-4P
Description
-40℃~+100℃ 10pF 30Ω 39MHz ±15ppm ±8ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E3SB39E000006E

* Images are for reference only

E3SB39E000006E
Extended
Manufacturer

Hosonic Elec

MFR.Part #
E3SB39E000006E
JLCPCB Part #
C6233900
Package
SMD3225-4P
Description
-40℃~+100℃ 10pF 30Ω 39MHz ±15ppm ±8ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E3SB39E000006E Specifications

E3SB39E000006E technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHosonic Elec
PackageSMD3225-4P
Load Capacitance10pF
Operating Temperature-40℃~+100℃
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±15ppm
Frequency39MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E3SB39E000006E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E3SB39E000006E Documents

E3SB39E000006E datasheets or manufacturer documentation.

Datasheet: E3SB39E000006E Datasheet (PDF)

E3SB39E000006E Schematic Symbol & PCB Footprint

The E3SB39E000006E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.