MCP4151T-103E/MF
Extended
* Images are for reference only
MCP4151T-103E/MF
Attributes
Value
Manufacturer
MFR.Part #
MCP4151T-103E/MF
JLCPCB Part #
C623369
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃ 1 1.8V~5.5V 10kΩ 1MHz 257 50ppm/℃ 75Ω Linear Power-on reset RAM SPI ±20% DFN-8-EP(3x3) Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerMicrochip Tech
PackageDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)50ppm/℃
Number of Channels1
Voltage - Supply1.8V~5.5V
Bandwidth1MHz
Number of Taps257
Tolerance±20%
Wiper resistance75Ω
FeaturesPower-on reset
Memory TypeRAM
Resistance value changeLinear
InterfaceSPI