
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-10(3x3) | |
| Integral non - linearity | 0.55LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Sampling Rate | 500kHz | |
| Features | 自动校准 | |
| number of channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP33121-05T-E/MN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-10(3x3) | |
| Integral non - linearity | 0.55LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.7V~1.9V | |
| Sampling Rate | 500kHz | |
| Features | 自动校准 | |
| number of channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP33121-05T-E/MN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP33121-05T-E/MN datasheets or manufacturer documentation.
Datasheet: MCP33121-05T-E/MN Datasheet (PDF)
The MCP33121-05T-E/MN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.