Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSR414NSR
MSR414NSR
Extended
* Images are for reference only
MSR414NSR
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MSR414NSR
JLCPCB Part #
C6231975
Package
Plugin,D=23mm
Description
-40℃~+65℃ 10.7mm 23mm 3.5kHz 4V~14V 88dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,D=23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=23mm
Operating Temperature-40℃~+65℃
Mounting TypeThrough-hole type
Diameter(φD)23mm
Sound Pressure Level(SPL)88dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply4V~14V
Frequency3.5kHz
Height10.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSR414NSR
MSR414NSR

* Images are for reference only

MSR414NSR

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSR414NSR
JLCPCB Part #
C6231975
Package
Plugin,D=23mm
Description
-40℃~+65℃ 10.7mm 23mm 3.5kHz 4V~14V 88dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,D=23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSR414NSR

* Images are for reference only

MSR414NSR
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSR414NSR
JLCPCB Part #
C6231975
Package
Plugin,D=23mm
Description
-40℃~+65℃ 10.7mm 23mm 3.5kHz 4V~14V 88dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,D=23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSR414NSR Specifications

MSR414NSR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=23mm
Operating Temperature-40℃~+65℃
Mounting TypeThrough-hole type
Diameter(φD)23mm
Sound Pressure Level(SPL)88dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply4V~14V
Frequency3.5kHz
Height10.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSR414NSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSR414NSR Documents

MSR414NSR datasheets or manufacturer documentation.

Datasheet: MSR414NSR Datasheet (PDF)

MSR414NSR Schematic Symbol & PCB Footprint

The MSR414NSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.