
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Input Voltage | 2.3V~6V | |
| Features | Overcurrent Protection、Operating status indication | |
| Output Voltage | 0.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1727T-0802E/MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Input Voltage | 2.3V~6V | |
| Features | Overcurrent Protection、Operating status indication | |
| Output Voltage | 0.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1727T-0802E/MF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1727T-0802E/MF datasheets or manufacturer documentation.
Datasheet: MCP1727T-0802E/MF Datasheet (PDF)
The MCP1727T-0802E/MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.